- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 93.016.0053.0
93.016.0053.0
Wieland Electric
Conn Power 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 9301600530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:93.016.0053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:48 V
-
Maximum Current Rating:25 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
100
$1.213
300
$0.992
500
$0.983
1,000
$0.940
2,500
$0.889
5,000
$0.887
7,500
$0.885
10,000 +
$0.883
Click for Quote
Log in
to unlock special pricing