- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.953.4053.1
92.953.4053.1
Wieland Electric
Conn Power F 5 POS Screw ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 5 POS Screw ST Panel Mount 5 Terminal 1 Port
Search Keywords: 9295340531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.953.4053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:5
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$12.50
25
$11.33
50
$10.82
100
$10.51
250
$9.93
500
$9.67
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing