- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.943.3053.0
92.943.3053.0
Wieland Electric
Conn Power F 4 POS Screw ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 4 POS Screw ST Panel Mount 4 Terminal 1 Port
Search Keywords: 9294330530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.943.3053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing