- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.938.0158.1
92.938.0158.1
Wieland Electric
Conn Power M 3 POS Screw Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS Screw Cable Mount 3 Terminal 1 Port
Search Keywords: 9293801581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.938.0158.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
200
$3.45
400
$3.30
600
$3.16
1,000
$3.15
2,600
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing