- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.933.0053.1
Wieland Electric
92.933.0053.1
Conn Power F 3 POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 92.933.0053.1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Power3706 |
| Body Orientation: | Straight3686 |
| Mounting: | Cable Mount3696 |
| Gender: | F3690 |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 2503694V |
| Maximum Current Rating: | 20/Contact A |
| Operating Temperature: | 100(Max) °C |