- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.933.0053.0
92.933.0053.0
Wieland Electric
Conn Power F 3 POS Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 3 POS Cable Mount 3 Terminal 1 Port
Search Keywords: 9293300530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.933.0053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.86
25
$8.94
50
$8.54
100
$8.29
250
$7.84
500
$7.63
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing