- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 92.207.1003.1
92.207.1003.1
Wieland Electric
Cable Assembly AC Power 1m Power 4 POS F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 1m Power 4 POS F 16AWG
Search Keywords: 9220710031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.207.1003.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$18.74
10
$17.66
25
$17.39
50
$17.13
100
$16.68
250
$16.43
500 +
$16.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments