- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.042.0058.1
92.042.0058.1
Wieland Electric
Conn Power M 4 POS 9.75mm Solder ST Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 4 POS 9.75mm Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: 9204200581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.042.0058.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
100
$3.54
300
$3.29
500
$3.11
1,000
$3.10
2,500
$2.95
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing