- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.041.9658.1
Wieland Electric
92.041.9658.1
Conn Power F 4 POS 9.75mm ST Cable Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power F 4 POS 9.75mm ST Cable Mount 4 Terminal 1 Port
Search Keywords: 9204196581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.041.9658.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is 92.041.9658.1 RoHS compliant?
Yes, 92.041.9658.1 is RoHS compliant.
What is the lead time for 92.041.9658.1?
The standard lead time for 92.041.9658.1 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$10.98
10
$10.43
25
$8.18
50
$7.77
100
$7.38
250
$7.01
500 +
$6.66
Click for Quote
Log in
to unlock special pricing