- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.034.0058.1
92.034.0058.1
Wieland Electric
Conn Power M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 9203400581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.034.0058.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
Stock lot only:
11
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2.53
100
$2.30
300
$2.22
500
$2.20
1,000
$2.16
2,500
$2.13
5,000
$2.10
7,500
$2.09
10,000 +
$2.08
Click for Quote
Log in
to unlock special pricing