- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 92.033.0058.1
92.033.0058.1
Wieland Electric
Conn Terminal Block 3 POS 6.5mm Solder RA Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 6.5mm Solder RA Thru-Hole 16A
Search Keywords: 9203300581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.033.0058.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.5 mm
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.88
300
$2.67
500
$2.63
1,000
$2.52
2,500
$2.45
5,000
$2.39
7,500
$2.36
10,000 +
$2.35
Click for Quote
Log in
to unlock special pricing