Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
92.032.9658.1 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

92.032.9658.1

Wieland Electric

Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 9203296581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    92.032.9658.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
32 can ship
Minimum Order:
5
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
5
$13.38
25
$6.88
50
$2.93
100
$2.80
250
$2.69
500
$2.61
1,000 +
$2.55
Click for Quote
Log in to unlock special pricing