- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.032.9658.0
92.032.9658.0
Wieland Electric
Conn Power M 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: 9203296580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.032.9658.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:2503694V
-
Maximum Current Rating:20 A
-
Operating Temperature:100(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.92
50
$4.00
100
$3.82
300
$3.66
500
$3.51
1,000
$3.41
2,500
$3.32
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing