- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 92.032.8758.0
92.032.8758.0
Wieland Electric
Conn Power M 3 POS Screw ST Panel Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power M 3 POS Screw ST Panel Mount Box
Search Keywords: 9203287580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.032.8758.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.80
100
$3.79
300
$3.52
500
$3.33
1,000
$3.32
2,500
$3.16
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing