- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.032.7658.1
92.032.7658.1
Wieland Electric
Conn Power M 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 9203276581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.032.7658.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.92
50
$4.00
100
$3.82
300
$3.66
500
$3.51
1,000
$3.41
2,500
$3.32
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT