- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.032.0058.1
92.032.0058.1
Wieland Electric
Conn Power M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 9203200581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.032.0058.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
100
$2.94
300
$2.72
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500
$2.41
10,000 +
$2.40
Click for Quote
Log in
to unlock special pricing