- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 92.031.8758.1
92.031.8758.1
Wieland Electric
Conn Housing F 3 POS Screw ST Panel Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing F 3 POS Screw ST Panel Mount Box
Search Keywords: 9203187581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.031.8758.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Screw3503
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.08
50
$4.12
100
$3.94
300
$3.77
500
$3.62
1,000
$3.52
2,500
$3.43
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT