- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.030.2153.0
92.030.2153.0
Wieland Electric
Conn Power F 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Search Keywords: 9203021530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.030.2153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$11.72
50
$8.79
75
$8.20
100 +
$8.04
Click for Quote
Log in
to unlock special pricing