- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- 92.030.1053.1
92.030.1053.1
Wieland Electric
Distributor Gst18I3V 2P1T V Sw T-Connector Gst18I3, 3 Pole, 1 Input, 2 Outputs, 250V/16A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Distributor Gst18I3V 2P1T V Sw T-Connector Gst18I3, 3 Pole, 1 Input, 2 Outputs, 250V/16A
Search Keywords: 9203010531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.030.1053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.