- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 92.030.0953.1
92.030.0953.1
Wieland Electric
GST18i3 Distributor - w/fastening option to 07.413.6853.1/0 - 3 Poles - 250 V - 20 A - 1 Input - 5 Outputs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GST18i3 Distributor - w/fastening option to 07.413.6853.1/0 - 3 Poles - 250 V - 20 A - 1 Input - 5 Outputs
Search Keywords: 9203009531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.030.0953.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
398
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.07
10
$14.71
25
$14.48
90
$13.89
180
$13.86
270
$13.71
540 +
$13.63
Click for Quote
Log in
to unlock special pricing