- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.952.9053.1
91.952.9053.1
Wieland Electric
Conn Power M 5 POS ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: 9195290531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.952.9053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$7.62
50
$7.61
100
$7.28
300
$6.68
500
$6.67
1,000
$6.51
2,500 +
$6.26
Click for Quote
Log in
to unlock special pricing