- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 91.952.4453.0
91.952.4453.0
Wieland Electric
GST15i5 Connector - 5 Pole - 16A 250V/400V - 8.5 to 12.5 mm - Straight - Screw Connection - Pastel Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GST15i5 Connector - 5 Pole - 16A 250V/400V - 8.5 to 12.5 mm - Straight - Screw Connection - Pastel Blue.
Search Keywords: 9195244530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.952.4453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$10.20
25
$9.69
50
$9.47
100
$9.27
250
$9.08
500
$8.96
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing