- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.952.4053.1
91.952.4053.1
Wieland Electric
Conn Power F 5 POS Screw ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 5 POS Screw ST Panel Mount 5 Terminal 1 Port
Search Keywords: 9195240531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.952.4053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:5
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.36
50
$11.81
100
$11.30
250
$10.84
500
$10.55
1,000 +
$10.41
Click for Quote
Log in
to unlock special pricing