- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.951.3053.1
91.951.3053.1
Wieland Electric
Conn Power F 5 POS Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 5 POS Cable Mount 5 Terminal 1 Port
Search Keywords: 9195130531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.951.3053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$12.78
100
$12.23
250
$11.73
500
$11.41
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing