- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.942.3053.0
91.942.3053.0
Wieland Electric
Conn Power M 4 POS Screw Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 4 POS Screw Cable Mount 4 Terminal 1 Port
Search Keywords: 9194230530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.942.3053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:N/A
-
Mounting:Cable Mount3696
-
Gender:M3690
-
Number of Contacts:4
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$10.483
5
$9.530
25
$9.050
50
$8.850
100
$8.720
250
$8.480
500
$8.380
1,000 +
$8.320
Click for Quote
Log in
to unlock special pricing