- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.932.3053.0
91.932.3053.0
Wieland Electric
Conn Power M 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 9193230530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.932.3053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.11
100
$5.66
300
$5.19
500
$5.18
1,000
$5.05
2,500
$4.92
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing