- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.931.3053.1
91.931.3053.1
Wieland Electric
Conn Power F 3 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 3 POS ST Cable Mount 1 Port
Search Keywords: 9193130531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.931.3053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.61
25
$5.02
50
$5.01
100
$4.91
300
$4.71
500
$4.69
1,000
$4.65
2,500 +
$4.56
Click for Quote
Log in
to unlock special pricing