- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.922.3453.0
91.922.3453.0
Wieland Electric
Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 9192234530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.922.3453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:M3690
-
Number of Contacts:2
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694V
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
300
$4.93
500
$4.92
1,000
$4.80
2,500
$4.68
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing