- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.921.3353.0
91.921.3353.0
Wieland Electric
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 9192133530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.921.3353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
300
$5.34
500
$5.33
1,000
$5.20
2,500
$5.06
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing