- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91.030.5253.0
91.030.5253.0
Wieland Electric
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 9103052530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:91.030.5253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$47.94
50
$29.50
75
$23.36
100 +
$22.89
Click for Quote
Log in
to unlock special pricing