- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 87.200.2203.3
87.200.2203.3
Wieland Electric
Conn D-Subminiature To Screw Terminal F 37 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature To Screw Terminal F 37 POS ST
Search Keywords: 8720022033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:87.200.2203.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub To Screw Terminal
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:37
-
Operating Temperature:0 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$110.83
5
$102.56
10
$99.59
15
$94.13
25
$92.72
50 +
$91.33
Click for Quote
Log in
to unlock special pricing