- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8291/3-OB
8291/3-OB
Wieland Electric
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A
Search Keywords: 82913OB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:8291/3-OB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A Carton
In Stock:
2,478
Minimum Order:
50