- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 81.020.0020.0
Wieland Electric
81.020.0020.0
Time Delay Relays 24VAC/12VDC 24VDC Relay Output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.020.0020.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1