Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

81.020.0011.0

Time Delay Relay 24 to 240VDC 24 to 240VAC 5A SPDT(89.4x22.5x100)mm DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24 to 240VDC 24 to 240VAC 5A SPDT(89.4x22.5x100)mm DIN Rail
Search Keywords: 8102000110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 81.020.0011.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Contact Arrangement: SPDT
DC Coil Voltage: 24 to 240 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 5 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 81.020.0011.0 discontinued?
Yes, 81.020.0011.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 81.020.0011.0 RoHS compliant?
Yes, 81.020.0011.0 is RoHS compliant.
What is the lead time for 81.020.0011.0?
The standard lead time for 81.020.0011.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.80
5
$77.67
10
$76.55
20
$74.49
50
$73.54
100 +
$73.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!