- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 81.020.0001.0
81.020.0001.0
Wieland Electric
Time Delay Relay 24 to 240VDC 24 to 240VAC 5A DPST-NC(22.5x100x89.4)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24 to 240VDC 24 to 240VAC 5A DPST-NC(22.5x100x89.4)mm DIN Rail
Search Keywords: 8102000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.020.0001.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:DPST-NC
-
DC Coil Voltage:24 to 240 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:2 Form B
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$101.74
5
$94.15
10
$91.42
20
$86.41
50
$84.11
100 +
$83.00
Click for Quote
Log in
to unlock special pricing