- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 81.000.6540.0
81.000.6540.0
Wieland Electric
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
Search Keywords: 8100065400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6540.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Efficiency:92(Typ) %
-
Family:81.000.6540.0
-
DC Input Voltage:N/A
-
Dimension:151 x 60 x 125 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$178.24
5
$173.29
10
$170.92
20
$170.49
50
$164.17
100 +
$159.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT