- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 81.000.6332.0
Wieland Electric
81.000.6332.0
AC/DC Power Supply Single-OUT 12V 2.75A 33W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6332.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:56.5 x 53 x 91 mm
-
Family:81.000.6332.0
-
AC Input Voltage:90 to 264 V
-
Efficiency:N/A
-
DC Input Voltage:N/A