- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 81.000.6321.0
81.000.6321.0
Wieland Electric
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
Search Keywords: 8100063210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6321.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:81.000.6321.0
-
Efficiency:N/A
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
-
Dimension:56.5 x 18 x 91 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$48.17
5
$42.98
10
$41.70
25
$40.49
50
$38.27
100
$37.25
250 +
$36.76
Click for Quote
Log in
to unlock special pricing