- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 81.000.6320.0
81.000.6320.0
Wieland Electric
AC/DC Power Supply Single-OUT 24V 1.5A 36W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 1.5A 36W
Search Keywords: 8100063200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6320.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:56.5 x 53 x 91 mm
-
AC Input Voltage:90 to 264 V
-
Family:81.000.6320.0
-
DC Input Voltage:120 to 375 V
-
Efficiency:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$76.19
5
$67.98
10
$65.95
25
$60.53
50
$60.38
100
$58.92
250 +
$56.65
Click for Quote
Log in
to unlock special pricing