- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 81.000.6220.0
81.000.6220.0
Wieland Electric
UPS DC Vertical Rackmount 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UPS DC Vertical Rackmount 24V
Search Keywords: 8100062200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6220.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:N/A
-
Battery Voltage Rating:19.2VDC to 28.5 VDC
-
Backup Time:N/A
-
Battery Capacity:N/A
-
Data Lines Connector:N/A
-
Battery Recharge Time:N/A
-
Family:81.000.6220.0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$235.55
5
$213.68
10
$202.88
20
$201.87
50
$200.86
100 +
$199.86
Click for Quote
Log in
to unlock special pricing