- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 81.000.6190.0
81.000.6190.0
Wieland Electric
AC/DC Power Supply Single-OUT 24V 40A 960W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 40A 960W
Search Keywords: 8100061900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6190.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:119 x 276 x 126 mm
-
AC Input Voltage:340 to 575 V
-
Efficiency:N/A
-
DC Input Voltage:480 to 820 V
-
Family:81.000.6190.0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$520.04
3
$505.79
5 +
$504.53
Click for Quote
Log in
to unlock special pricing