- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 81.000.6150.0
Wieland Electric
81.000.6150.0
The 81.000.6150.0 is a single-phase, rail-mountable switched-mode power supply providing a nominal 24 V DC output at 20 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 81.000.6150.0 is a single-phase, rail-mountable switched-mode power supply providing a nominal 24 V DC output at 20 A.
Search Keywords: 8100061500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:81.000.6150.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 81.000.6150.0 RoHS compliant?
Yes, 81.000.6150.0 is RoHS compliant.
What is the lead time for 81.000.6150.0?
The standard lead time for 81.000.6150.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$336.55
3
$323.04
5
$305.88
10
$305.12
20 +
$304.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT