- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 80.063.5026.1
80.063.5026.1
Wieland Electric
Socket for operating voltage 24 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket for operating voltage 24 VAC
Search Keywords: 8006350261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.063.5026.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$8.48
30
$8.22
50
$7.85
100
$7.62
250
$7.21
500
$7.01
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing