- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 80.063.4034.0
80.063.4034.0
Wieland Electric
FlareMOVE, relay 60VDC, width 6,2mm, 1 change-over contact, plugable, input voltage 60 V/DC, output: 250 V AC / 6 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FlareMOVE, relay 60VDC, width 6,2mm, 1 change-over contact, plugable, input voltage 60 V/DC, output: 250 V AC / 6 A
Search Keywords: 8006340340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.063.4034.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$10.769
10
$9.790
30
$9.630
50
$9.410
100
$9.210
250
$9.020
500
$8.910
1,000 +
$8.850
Click for Quote
Log in
to unlock special pricing