- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 80.063.4001.1
80.063.4001.1
Wieland Electric
Insulated Header For PC Boards
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Header For PC Boards
Search Keywords: 8006340011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.063.4001.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 5/28/26
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$8.84
30
$8.56
50
$8.18
100
$7.94
250
$7.51
500
$7.31
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments