- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 80.020.4103.0
80.020.4103.0
Wieland Electric
Flare Solid State Relay - 230VAC/DC In - 48VDC 0.5A Out.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flare Solid State Relay - 230VAC/DC In - 48VDC 0.5A Out.
Search Keywords: 8002041030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.020.4103.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$52.88
5
$47.18
10
$45.78
30
$43.81
50
$42.01
100
$40.89
250 +
$40.35
Click for Quote
Log in
to unlock special pricing