- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 80.010.5102.2
80.010.5102.2
Wieland Electric
Electromechanical Relay 24VDC 24VAC 8A DPDT(15.8x76x78.6)mm Plug-In Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 8A DPDT(15.8x76x78.6)mm Plug-In Module Relay
Search Keywords: 8001051022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.010.5102.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Suppression Diode:Yes
-
Coil Resistance:N/A
-
Coil Current:22.2DC,46AC mA
-
AC Coil Voltage:24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$17.82
30
$17.32
50
$16.85
100
$15.99
250
$15.60
500
$15.41
1,000 +
$15.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments