Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

80.010.4902.3

Electromechanical Relay 24VDC 1.08KOhm 16A SPDT(76x15.8x78.6)mm DIN Rail Coupling Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 1.08KOhm 16A SPDT(76x15.8x78.6)mm DIN Rail Coupling Relay
Search Keywords: 8001049023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 80.010.4902.3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 22.2 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 80.010.4902.3 discontinued?
Yes, 80.010.4902.3 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 80.010.4902.3 RoHS compliant?
Yes, 80.010.4902.3 is RoHS compliant.
What is the lead time for 80.010.4902.3?
The standard lead time for 80.010.4902.3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$18.97
30
$18.44
50
$17.95
100
$17.03
250
$16.61
500
$16.41
1,000 +
$16.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!