- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 80.010.4521.1
80.010.4521.1
Wieland Electric
Electromechanical Relay SPDT 6A 12VDC 12VAC Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 6A 12VDC 12VAC Socket
Search Keywords: 8001045211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.010.4521.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:12 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$27.94
30
$26.32
50
$25.94
100
$24.88
250
$24.21
500
$23.89
1,000 +
$23.28
Click for Quote
Log in
to unlock special pricing