Available Replacements
RECOMMENDED REPLACEMENT
34.244.0034.0
34.244.0034.0

Wieland Electric

In Stock: 0

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

80.010.4501.0

Wieland Electric

Electromechanical Relay SPDT 12VDC 789.47Ohm DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPDT 12VDC 789.47Ohm DIN Rail
Search Keywords: 8001045010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    80.010.4501.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    6
  • Mounting:
    DIN Rail
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
28   can ship 7/6/26
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$14.16
30
$13.10
50
$13.07
100
$12.54
250
$12.03
500
$11.71
1,000 +
$11.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!